RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 52 mm ID, 60 mm OD
- RS Stock No.:
- 727-180
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 2 units)*
PHP1,288.86
(exc. VAT)
PHP1,443.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,288.86 | PHP644.43 |
*price indicative
- RS Stock No.:
- 727-180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 52mm | |
| Outside Diameter | 60mm | |
| Thickness | 3mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 52mm | ||
Outside Diameter 60mm | ||
Thickness 3mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 52 mm Sealing Washer 60 mm
The RS PRO 52 mm Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer ensures durability and resistance to a wide range of temperatures, making it Ideal for demanding environments.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 52 mm, ensuring a precise fit for compatible applications.
Outside Diameter: 60 mm, providing a secure seal.
Thickness: 3 mm, offering robust sealing capability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for various conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 52 mm, ensuring a precise fit for compatible applications.
Outside Diameter: 60 mm, providing a secure seal.
Thickness: 3 mm, offering robust sealing capability.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
This sealing washer is compliant with BS 21 and ISO 228 standards, ensuring it meets industry requirements for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 49 mm ID, 60 mm OD
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 4.6 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 30.81 mm ID, 38.1 mm OD
- RS PRO Nitrile Butadiene Rubber 45.34 mm ID, 57.15 mm OD
- RS PRO Nitrile Butadiene Rubber 21.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 18.16 mm ID, 25.4 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
