RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 21.7 mm ID, 30 mm OD
- RS Stock No.:
- 727-104
- Manufacturer:
- RS PRO
Subtotal (1 bag of 20 units)*
PHP1,195.74
(exc. VAT)
PHP1,339.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,195.74 | PHP59.787 |
*price indicative
- RS Stock No.:
- 727-104
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 21.7mm | |
| Outside Diameter | 30mm | |
| Colour | Black | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 21.7mm | ||
Outside Diameter 30mm | ||
Colour Black | ||
Thickness 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 21.7 mm Sealing Washer 30 mm
The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and effective sealing performance. It is suitable for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and sealing efficiency
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Inside Diameter: 21.7 mm for precise fitting
Outside Diameter: 30 mm for optimal coverage
Thickness: 2 mm for robust sealing capability
Operating Temperature Range: Suitable for environments from -25 °C to 120 °C
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance
Inside Diameter: 21.7 mm for precise fitting
Outside Diameter: 30 mm for optimal coverage
Thickness: 2 mm for robust sealing capability
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 22.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 4.6 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 30.81 mm ID, 38.1 mm OD
- RS PRO Nitrile Butadiene Rubber 45.34 mm ID, 57.15 mm OD
- RS PRO Nitrile Butadiene Rubber 18.16 mm ID, 25.4 mm OD
- RS PRO Nitrile Butadiene Rubber 52 mm ID, 60 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
