RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 18.7 mm ID, 27 mm OD
- RS Stock No.:
- 727-102
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP832.54
(exc. VAT)
PHP932.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 22 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP832.54 | PHP83.254 |
*price indicative
- RS Stock No.:
- 727-102
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 18.7mm | |
| Outside Diameter | 27mm | |
| Thickness | 2mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 18.7mm | ||
Outside Diameter 27mm | ||
Thickness 2mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 18.7 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer is Ideal for preventing leaks and ensuring a tight fit in piping systems. With a wide operating temperature range, it is suitable for both hot and cold environments.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and compatibility.
Inside Diameter: 18.7 mm size fits a variety of applications.
Outside Diameter: 27 mm provides a secure fit.
Thickness: 2 mm thickness for robust sealing performance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and compatibility.
Inside Diameter: 18.7 mm size fits a variety of applications.
Outside Diameter: 27 mm provides a secure fit.
Thickness: 2 mm thickness for robust sealing performance.
Applications
Plumbing systems
Industrial piping
Hydraulic systems
Industrial piping
Hydraulic systems
Additional Information
Colour: Black
Standards: Complies with BS 21 and ISO 228
Material: Nitrile Butadiene Rubber and Mild Steel
Standards: Complies with BS 21 and ISO 228
Material: Nitrile Butadiene Rubber and Mild Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 18.7 mm ID, 26 mm OD
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 27 mm ID, 35.3 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 29.33 mm ID, 36.58 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
