RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 27 mm ID, 35.3 mm OD
- RS Stock No.:
- 727-108
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 5 units)*
PHP1,154.76
(exc. VAT)
PHP1,293.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,154.76 | PHP230.952 |
*price indicative
- RS Stock No.:
- 727-108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 27mm | |
| Outside Diameter | 35.3mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 27mm | ||
Outside Diameter 35.3mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 27 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to wear. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C, this sealing washer is perfect for maintaining a secure seal under varying conditions.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 27 mm size ensures compatibility with a variety of fittings.
Outside Diameter: 35.3 mm provides a secure fit and optimal sealing.
Thickness: 2 mm thickness offers robust sealing capabilities.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 27 mm size ensures compatibility with a variety of fittings.
Outside Diameter: 35.3 mm provides a secure fit and optimal sealing.
Thickness: 2 mm thickness offers robust sealing capabilities.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards, ensuring reliability and compatibility with industry requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 18.7 mm ID, 27 mm OD
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 4.6 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 30.81 mm ID, 38.1 mm OD
- RS PRO Nitrile Butadiene Rubber 45.34 mm ID, 57.15 mm OD
- RS PRO Nitrile Butadiene Rubber 21.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 18.16 mm ID, 25.4 mm OD
- RS PRO Nitrile Butadiene Rubber 52 mm ID, 60 mm OD
