RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 18.7 mm ID, 26 mm OD
- RS Stock No.:
- 727-163
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
PHP1,139.86
(exc. VAT)
PHP1,276.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,139.86 | PHP113.986 |
*price indicative
- RS Stock No.:
- 727-163
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 18.7mm | |
| Outside Diameter | 26mm | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 18.7mm | ||
Outside Diameter 26mm | ||
Thickness 1.5mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 18.7 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer ensures durability and effective sealing under a range of temperatures.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility.
Precise Dimensions: Features an inside diameter of 18.7 mm and an outside diameter of 26 mm for accurate fitting.
Optimal Thickness: 1.5 mm thickness ensures a secure seal without compromising on flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility.
Precise Dimensions: Features an inside diameter of 18.7 mm and an outside diameter of 26 mm for accurate fitting.
Optimal Thickness: 1.5 mm thickness ensures a secure seal without compromising on flexibility.
Applications
Plumbing systems
Hydraulic applications
Industrial machinery
Automotive systems
Hydraulic applications
Industrial machinery
Automotive systems
Additional Information
Colour: Black
Designed to meet rigorous industry standards for sealing efficiency and reliability.
Designed to meet rigorous industry standards for sealing efficiency and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 18.7 mm ID, 27 mm OD
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 3.05 mm ID, 6.35 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 5.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 15.83 mm ID, 22.23 mm OD
