Bourns, GDT230E Series 800 V 160 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,712.54

(exc. VAT)

PHP5,278.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP4,712.54
5 +PHP4,571.46

*price indicative

RS Stock No.:
854-293
Mfr. Part No.:
GDT230E-80-A-BX
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

GDT230E Series

Product Type

Gas Discharge Tube

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

160kA

DC Spark Over Voltage

800V

Impulse Spark Over Voltage

1500V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Length

29.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 1449-4

Height

12.4mm

COO (Country of Origin):
CN
The Bourns high-energy surge protection device is designed for robust electrical systems, providing a reliable barrier against voltage spikes and surges in sensitive equipment applications.

Fast response time ensures immediate protection against voltage surges

Wide temperature range allows operation in diverse environmental conditions

High surge current rating provides superior disruption protection

Stable performance throughout life enhances long-term reliability

Low capacitance and insertion loss improve signal integrity

Compact surface mount package facilitates space-efficient designs

RoHS compliant materials align with environmental sustainability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy