Bourns, GDT225EX Series 500 V 120 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP4,125.20

(exc. VAT)

PHP4,620.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP4,125.20-
5 +PHP4,001.642%

*price indicative

RS Stock No.:
854-287
Mfr. Part No.:
GDT225EX-50-T2-BX
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

GDT225EX Series

Product Type

Gas Discharge Tube

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

120kA

DC Spark Over Voltage

500V

Impulse Spark Over Voltage

1300V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 1449-4

Maximum Operating Temperature

105°C

Length

21.8mm

Height

10.4mm

COO (Country of Origin):
CN
The Bourns very high energy gas discharge tube is designed to protect electronic circuits by ensuring Rapid response during voltage surges. It is Ideal for high-density and space-restricted applications.

Fast response time enhances equipment protection during surges

Wide temperature range suitability ensures reliability in various environments

High surge current rating provides robust performance against transient events

RoHS compliant for eco-friendly application in modern devices

Compact surface mount design optimises space in electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy