Bourns, GDT225EX Series 500 V 120 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP617.80

View bulk pricing options

Subtotal (1 unit)*

PHP4,125.20

(exc. VAT)

PHP4,620.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP4,125.20-
5 +PHP4,001.64PHP617.80

*price indicative

RS Stock No.:
854-284
Mfr. Part No.:
GDT225EX-50-A-BX
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Gas Discharge Tube

Series

GDT225EX Series

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

120kA

DC Spark Over Voltage

500V

Impulse Spark Over Voltage

1300V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 1449-4

Maximum Operating Temperature

105°C

Length

24.5mm

Height

10mm

COO (Country of Origin):
CN
The Bourns robust gas discharge tube provides exceptional surge protection for sensitive electronic systems, ensuring reliable operation in challenging electrical environments.

Fast response time enhances system reliability

Wide temperature range enables versatile deployment

High surge current rating accommodates demanding applications

Low capacitance and insertion loss promote signal integrity

Stable performance throughout its lifespan improves durability

Compact surface mount package facilitates space-saving designs

RoHS compliant to meet environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy