Bourns, GDT225EX Series 600 V 120 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube
- RS Stock No.:
- 854-288
- Mfr. Part No.:
- GDT225EX-60-T2-BX
- Manufacturer:
- Bourns
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,125.20
(exc. VAT)
PHP4,620.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,125.20 |
| 5 + | PHP4,001.64 |
*price indicative
- RS Stock No.:
- 854-288
- Mfr. Part No.:
- GDT225EX-60-T2-BX
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | GDT225EX Series | |
| Product Type | Gas Discharge Tube | |
| Suppressor Type | Gas Discharge Tube | |
| Maximum Surge Current | 120kA | |
| DC Spark Over Voltage | 600V | |
| Impulse Spark Over Voltage | 1400V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 10.4mm | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.8mm | |
| Standards/Approvals | UL 1449-4 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series GDT225EX Series | ||
Product Type Gas Discharge Tube | ||
Suppressor Type Gas Discharge Tube | ||
Maximum Surge Current 120kA | ||
DC Spark Over Voltage 600V | ||
Impulse Spark Over Voltage 1400V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 10.4mm | ||
Maximum Operating Temperature 105°C | ||
Length 21.8mm | ||
Standards/Approvals UL 1449-4 | ||
- COO (Country of Origin):
- CN
The Bourns gas discharge tube is designed for effective surge protection in electronic circuits. It is built to handle high energy levels while maintaining reliable performance across various applications.
Fast response time enhances circuit protection
Wide temperature range ensures reliable operation
High surge current rating provides exceptional protection
Low capacitance minimises insertion loss
Stable performance throughout product life
Compact surface mount package saves space
RoHS compliant, meeting modern environmental standards
Related links
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
