Bourns, GDT230E Series 600 V 160 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,712.54

(exc. VAT)

PHP5,278.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP4,712.54
5 +PHP4,571.46

*price indicative

RS Stock No.:
854-258
Mfr. Part No.:
GDT230E-60-T2-BX
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

GDT230E Series

Product Type

Gas Discharge Tube

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

160kA

DC Spark Over Voltage

600V

Impulse Spark Over Voltage

1400V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Length

36mm

Standards/Approvals

UL 1449-4

Maximum Operating Temperature

105°C

Height

12.4mm

COO (Country of Origin):
CN
The Bourns gas discharge tube provides exceptional protection against surge events, ensuring reliable operation within high-density and space-restricted environments, specifically is designed for high surge currents.

Fast response time ensures immediate protection against voltage spikes

Wide temperature range allows for use in diverse environments

High surge current rating guarantees resilience under demanding conditions

Low capacitance and insertion loss optimise circuit performance

Stable performance throughout its life ensures long-term reliability

Compact surface mount package saves space in design

RoHS compliant for environmentally conscious applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy