Bourns, GDT225EX Series 800 V 120 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube
- RS Stock No.:
- 854-290
- Mfr. Part No.:
- GDT225EX-80-T2-BX
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,125.20
(exc. VAT)
PHP4,620.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,125.20 | - |
| 5 + | PHP4,001.64 | 2% |
*price indicative
- RS Stock No.:
- 854-290
- Mfr. Part No.:
- GDT225EX-80-T2-BX
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Gas Discharge Tube | |
| Series | GDT225EX Series | |
| Suppressor Type | Gas Discharge Tube | |
| Maximum Surge Current | 120kA | |
| DC Spark Over Voltage | 800V | |
| Impulse Spark Over Voltage | 1500V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1449-4 | |
| Height | 10.4mm | |
| Length | 21.8mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Gas Discharge Tube | ||
Series GDT225EX Series | ||
Suppressor Type Gas Discharge Tube | ||
Maximum Surge Current 120kA | ||
DC Spark Over Voltage 800V | ||
Impulse Spark Over Voltage 1500V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1449-4 | ||
Height 10.4mm | ||
Length 21.8mm | ||
- COO (Country of Origin):
- CN
The Bourns high energy gas discharge tube arrestor is engineered for superior surge protection in demanding environments, offering reliability and compactness for modern circuit designs.
Fast response time ensures optimal performance during surges
Wide temperature range accommodates harsh conditions
High surge current rating supports robust applications
Low capacitance and insertion loss enhance signal integrity
Stable performance throughout the product's lifespan
Small surface mount package facilitates efficient assembly
RoHS compliant for environmentally conscious applications
Related links
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
