Bourns, GDT225EX Series 800 V 120 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube
- RS Stock No.:
- 854-286
- Mfr. Part No.:
- GDT225EX-80-A-BX
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,125.20
(exc. VAT)
PHP4,620.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,125.20 | - |
| 5 + | PHP4,001.64 | 2% |
*price indicative
- RS Stock No.:
- 854-286
- Mfr. Part No.:
- GDT225EX-80-A-BX
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | GDT225EX Series | |
| Product Type | Gas Discharge Tube | |
| Suppressor Type | Gas Discharge Tube | |
| Maximum Surge Current | 120kA | |
| DC Spark Over Voltage | 800V | |
| Impulse Spark Over Voltage | 1500V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 1449-4 | |
| Maximum Operating Temperature | 105°C | |
| Length | 24.5mm | |
| Height | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series GDT225EX Series | ||
Product Type Gas Discharge Tube | ||
Suppressor Type Gas Discharge Tube | ||
Maximum Surge Current 120kA | ||
DC Spark Over Voltage 800V | ||
Impulse Spark Over Voltage 1500V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 1449-4 | ||
Maximum Operating Temperature 105°C | ||
Length 24.5mm | ||
Height 10mm | ||
- COO (Country of Origin):
- CN
The Bourns gas discharge tube is designed for efficient surge protection in electronic circuits, ensuring optimal performance in various applications.
Fast response time enhances system reliability
Supports a wide temperature range for versatile use
High surge current rating ensures robust protection
Low capacitance and insertion loss for improved signal integrity
Stable performance throughout the product's lifespan
Available in small surface mount package for space efficiency
Complies with RoHS standards for environmentally-friendly operation
Related links
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface 2 Electrode Gas Discharge Tube Gas Discharge Tube
- Bourns Surface 2 Electrode Gas Discharge Tube Gas Discharge Tube
