Bourns, GDT230E Series 500 V 160 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N

This image is representative of the product range

Subtotal (1 box of 40 units)*

PHP122,552.20

(exc. VAT)

PHP137,258.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
40 +PHP3,063.805PHP122,552.20

*price indicative

RS Stock No.:
854-255
Mfr. Part No.:
GDT230E-50-T2-BX
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

GDT230E Series

Product Type

Gas Discharge Tube

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

160kA

DC Spark Over Voltage

500V

Impulse Spark Over Voltage

1300V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Length

36mm

Maximum Operating Temperature

105°C

Height

12.4mm

Standards/Approvals

UL 1449-4

COO (Country of Origin):
CN
The Bourns gas discharge tube is an innovative protective device is designed to safeguard circuits against high surge currents in Compact applications. Its robust design ensures reliability in performance across various environments.

Fast response time for immediate surge protection

Wide temperature range from -40 °C to +105 °C

High surge current rating of 160 kA on an 8/20 μs waveform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy