Bourns, GDT230E Series 500 V 160 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube
- RS Stock No.:
- 854-256
- Mfr. Part No.:
- GDT230E-50-T2-BX
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP705.40
View bulk pricing optionsSubtotal (1 unit)*
PHP4,712.54
(exc. VAT)
PHP5,278.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,712.54 | - |
| 5 + | PHP4,571.46 | PHP705.40 |
*price indicative
- RS Stock No.:
- 854-256
- Mfr. Part No.:
- GDT230E-50-T2-BX
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Gas Discharge Tube | |
| Series | GDT230E Series | |
| Suppressor Type | Gas Discharge Tube | |
| Maximum Surge Current | 160kA | |
| DC Spark Over Voltage | 500V | |
| Impulse Spark Over Voltage | 1300V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 12.4mm | |
| Length | 36mm | |
| Standards/Approvals | UL 1449-4 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Gas Discharge Tube | ||
Series GDT230E Series | ||
Suppressor Type Gas Discharge Tube | ||
Maximum Surge Current 160kA | ||
DC Spark Over Voltage 500V | ||
Impulse Spark Over Voltage 1300V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 12.4mm | ||
Length 36mm | ||
Standards/Approvals UL 1449-4 | ||
- COO (Country of Origin):
- CN
The Bourns gas discharge tube is an innovative protective device is designed to safeguard circuits against high surge currents in Compact applications. Its robust design ensures reliability in performance across various environments.
Fast response time for immediate surge protection
Wide temperature range from -40 °C to +105 °C
High surge current rating of 160 kA on an 8/20 μs waveform
Related links
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
- Bourns Surface Mount Gas Discharge Tube Gas Discharge Tube
