Bourns, GDT225EX Series 600 V 120 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N
Get a bulk buy discount

Add 5 more to save PHP617.80

View bulk pricing options

Subtotal (1 unit)*

PHP4,125.20

(exc. VAT)

PHP4,620.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP4,125.20-
5 +PHP4,001.64PHP617.80

*price indicative

RS Stock No.:
854-285
Mfr. Part No.:
GDT225EX-60-A-BX
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

GDT225EX Series

Product Type

Gas Discharge Tube

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

120kA

DC Spark Over Voltage

600V

Impulse Spark Over Voltage

1400V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 1449-4

Height

10mm

Length

24.5mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Bourns gas discharge tube is designed to protect sensitive electronic equipment from voltage spikes. Its effective surge management capabilities safeguard critical systems in various demanding applications.

Fast response time ensures immediate protection against surge events

Wide temperature range enables operation in diverse environments

High surge current rating accommodates substantial voltage spikes

Low capacitance and insertion loss maintain signal integrity

Stable performance throughout life guarantees reliable protection

Compact surface mount package saves board space

RoHS compliant to meet environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy