Bourns, GDT230E Series 800 V 160 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N

This image is representative of the product range

Subtotal (1 box of 40 units)*

PHP122,552.20

(exc. VAT)

PHP137,258.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
40 +PHP3,063.805PHP122,552.20

*price indicative

RS Stock No.:
854-259
Mfr. Part No.:
GDT230E-80-T2-BX
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

GDT230E Series

Product Type

Gas Discharge Tube

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

160kA

DC Spark Over Voltage

800V

Impulse Spark Over Voltage

1500V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Length

36mm

Standards/Approvals

UL 1449-4

Maximum Operating Temperature

105°C

Height

12.4mm

COO (Country of Origin):
CN
The Bourns high-energy gas discharge tube is designed to protect electronic devices from high surge currents, providing reliable performance in demanding environments.

Fast response time ensures immediate protection against surges

Wide temperature range guarantees stable operation in varied climates

High surge current rating effectively handles extreme voltage spikes

Low capacitance and insertion loss enhance signal integrity

Stable performance throughout life minimises maintenance needs

Compact surface mount design facilitates efficient installation

Complies with RoHS directives for environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy