Bourns, GDT230E Series 500 V 160 kA, Surface Mount Gas Discharge Tube Gas Discharge Tube

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,712.54

(exc. VAT)

PHP5,278.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP4,712.54
5 +PHP4,571.46

*price indicative

RS Stock No.:
854-291
Mfr. Part No.:
GDT230E-50-A-BX
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Gas Discharge Tube

Series

GDT230E Series

Suppressor Type

Gas Discharge Tube

Maximum Surge Current

160kA

DC Spark Over Voltage

500V

Impulse Spark Over Voltage

1300V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 1449-4

Length

29.5mm

Height

12.4mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Bourns gas discharge tube arrestor is designed for high-density applications requiring substantial surge current protection, ensuring optimal functionality in power systems and critical electrical environments.

Fast response time for immediate surge protection

Wide operating temperature range from -40 °C to +105 °C

High surge current rating of up to 160 kA

Low capacitance and insertion loss for stable performance

Small surface mount package for space-saving installations

RoHS compliant, meeting environmental directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy