ifm electronic Glass Photoelectric Sensor

Subtotal (1 unit)*

PHP11,159.70

(exc. VAT)

PHP12,498.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,159.70

*price indicative

RS Stock No.:
595-566
Mfr. Part No.:
E20056
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Fibre Optic Type

Glass

Housing Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

290°C

Length

6mm

Depth

25mm

Series

FT-00-A-A-E3

Standards/Approvals

RoHS

Width

7mm

COO (Country of Origin):
SG
The ifm electronic Fibre optic diffuse reflection sensor designed for robust performance in challenging industrial environments. Featuring exceptional high-temperature resistance, this sensor excels in detecting objects across various distances by utilising fibre optics. With a total length of 600 mm and a straight sensing head, it adapts seamlessly to various applications, ensuring high accuracy and reliability under demanding conditions. Built with durable materials, this sensor not only withstands extreme temperatures ranging from -40 to 290°C but also offers effective performance with different fibre optic types for optimal detection.

High temperature resistance ensures reliability in harsh environments

Robust design allows for effective use in demanding industrial applications

Sensing head diameter of 3 mm enables precise detection capabilities

Lightweight design enhances installation versatility

Compatible with various amplifier types for custom configuration and performance

Options for different fibre arrangements provide flexibility in application

Minimum bending radius of 20 mm allows for fixed installations in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy