Siemens Gold 1 Gang Mounting Plate TPE Adapter Plate
- RS Stock No.:
- 610-810
- Mfr. Part No.:
- 5TG6278-5MG00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,193.86
(exc. VAT)
PHP1,337.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,193.86 |
*price indicative
- RS Stock No.:
- 610-810
- Mfr. Part No.:
- 5TG6278-5MG00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Adapter Plate | |
| Plate Type | Mounting Plate | |
| Colour | Gold | |
| Material | TPE | |
| Mount Type | Flush | |
| Width | 71mm | |
| Minimum Box Depth | 60mm | |
| Finish | Gold | |
| Screwed/Screwless | Screwless | |
| Height | 70mm | |
| Range | DELTA | |
| Standards/Approvals | IEC 60669, CE, DIN EN 60669-2-1 | |
| For Use With | Volume Controller | |
| Series | STYLE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Adapter Plate | ||
Plate Type Mounting Plate | ||
Colour Gold | ||
Material TPE | ||
Mount Type Flush | ||
Width 71mm | ||
Minimum Box Depth 60mm | ||
Finish Gold | ||
Screwed/Screwless Screwless | ||
Height 70mm | ||
Range DELTA | ||
Standards/Approvals IEC 60669, CE, DIN EN 60669-2-1 | ||
For Use With Volume Controller | ||
Series STYLE | ||
- COO (Country of Origin):
- ES
The Siemens motion detector adapter frame in malt gold redefines elegance and functionality in any living space. Designed with precision, the product seamlessly integrates into your home automation system, ensuring that both aesthetic appeal and advanced technology coexist effortlessly. The distinctive gold finish is aesthetically pleasing, while its robust construction guarantees longevity. This adapter frame not only enhances the visual harmony of your environment but also supports an efficient motion detection system, ensuring your home remains safe and responsive.
The malt gold finish offers a premium look that complements modern interiors
Constructed from durable materials for long-lasting use
Designed to work effortlessly with motion detectors enhancing home security
Provides an easy installation process saving time and effort
The sleek design allows for seamless integration in any room
Related links
- Siemens White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Off-White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Brown 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Black 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Anthracite 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens 1 Gang Mounting Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
