Siemens Brown 1 Gang Mounting Plate TPE Adapter Plate
- RS Stock No.:
- 610-943
- Mfr. Part No.:
- 5TG6278-5CH00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,215.44
(exc. VAT)
PHP1,361.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,215.44 |
*price indicative
- RS Stock No.:
- 610-943
- Mfr. Part No.:
- 5TG6278-5CH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Adapter Plate | |
| Plate Type | Mounting Plate | |
| Colour | Brown | |
| Material | TPE | |
| Width | 71mm | |
| Mount Type | Terminal | |
| Minimum Box Depth | 60mm | |
| Finish | Brown | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | IEC 60669, CE, DIN EN 60669-2-1 | |
| Range | DELTA Style | |
| Height | 70mm | |
| For Use With | Volume Controller | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Adapter Plate | ||
Plate Type Mounting Plate | ||
Colour Brown | ||
Material TPE | ||
Width 71mm | ||
Mount Type Terminal | ||
Minimum Box Depth 60mm | ||
Finish Brown | ||
Screwed/Screwless Screwless | ||
Standards/Approvals IEC 60669, CE, DIN EN 60669-2-1 | ||
Range DELTA Style | ||
Height 70mm | ||
For Use With Volume Controller | ||
- COO (Country of Origin):
- ES
The Siemens motion detector adapter frame in a rich chocolate finish seamlessly combines functionality and aesthetic appeal. Designed for terminal mounting, this sophisticated product ensures superior performance while maintaining a sleek appearance. Ideal for modern environments, it complies with the rigorous IP20 protection class, safeguarding your spaces without compromising on style. This item not only enhances safety but also embodies a commitment to quality, embodying halogen-free construction, making it an environmentally conscious choice. With additional resources and support readily available, it stands as a testament to excellence in design and engineering.
Halogen-free construction promotes environmental safety
Sleek chocolate colour complements contemporary décor
Designed for easy terminal mounting installation
IP20 protection class ensures reliability in various environments
Includes comprehensive support resources online for user convenience
Related links
- Siemens Gold 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Black 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Anthracite 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Off-White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens 1 Gang Mounting Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Aluminium 1 Gang Mounting Plate Aluminium Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
