Siemens 1 Gang Mounting Plate TPE Faceplate & Mounting Plate
- RS Stock No.:
- 610-716
- Mfr. Part No.:
- 5TG6278-5CM00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,215.44
(exc. VAT)
PHP1,361.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,215.44 |
*price indicative
- RS Stock No.:
- 610-716
- Mfr. Part No.:
- 5TG6278-5CM00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Mounting Plate | |
| Material | TPE | |
| Mount Type | Flush | |
| Width | 71mm | |
| Minimum Box Depth | 60mm | |
| Finish | Carbon Fibre | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | CE, IEC 60669, DIN EN 60669-2-1 | |
| Height | 70mm | |
| Range | DELTA | |
| For Use With | Volume Controller | |
| Series | I-system | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Mounting Plate | ||
Material TPE | ||
Mount Type Flush | ||
Width 71mm | ||
Minimum Box Depth 60mm | ||
Finish Carbon Fibre | ||
Screwed/Screwless Screwless | ||
Standards/Approvals CE, IEC 60669, DIN EN 60669-2-1 | ||
Height 70mm | ||
Range DELTA | ||
For Use With Volume Controller | ||
Series I-system | ||
- COO (Country of Origin):
- ES
The Siemens motion detector adapter frame is a versatile and elegantly designed component crafted for seamless integration with various applications. With its striking carbon metallic appearance, it not only offers a sophisticated aesthetic but also ensures robust performance in diverse environments. Ideal for enhancing safety and security measures, this adapter frame is an essential addition for any modern setup, supporting reliable motion detection functionalities efficiently. Engineered to meet the highest industry standards, this product allows for easy installation and hassle-free operation, allowing users to benefit from its advanced capabilities without complication. It encapsulates innovation and reliability, making it a notable choice for both residential and commercial applications.
Designed to enhance safety and security in various environments
Crafted from high-quality materials for robust performance
Compliments modern aesthetics with its carbon metallic colour
Supports effortless integration with existing systems
Provides reliable functionality and longevity in operation
Facilitates easy installation reducing setup time significantly
Allows for increased efficiency in motion detection tasks
Related links
- Siemens Aluminium 1 Gang Mounting Plate Aluminium Faceplate & Mounting Plate
- Siemens White Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Gold 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Off-White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Metallic Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Mounting Plate Thermoplastic Adapter Plate
