Siemens Metallic Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- RS Stock No.:
- 664-413
- Mfr. Part No.:
- 5TG1333
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,319.71
(exc. VAT)
PHP1,478.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,319.71 |
*price indicative
- RS Stock No.:
- 664-413
- Mfr. Part No.:
- 5TG1333
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | Metallic Silver | |
| Material | Thermoplastic | |
| Mount Type | Surface | |
| Width | 68mm | |
| Finish | Metallic Silver | |
| Height | 68mm | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour Metallic Silver | ||
Material Thermoplastic | ||
Mount Type Surface | ||
Width 68mm | ||
Finish Metallic Silver | ||
Height 68mm | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- ES
The Siemens Delta style platinum metallic cover plate for built-in command device measures 68x68 mm has a shiny appearance is similar to RAL 9007 and is suitable for diameter 22.5 mm.
Marking without imprint
Material is thermoplast
Protection class is IP IP20
Related links
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
