Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- RS Stock No.:
- 664-414
- Mfr. Part No.:
- 5TG1762
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP528.61
(exc. VAT)
PHP592.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP528.61 |
*price indicative
- RS Stock No.:
- 664-414
- Mfr. Part No.:
- 5TG1762
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 1 | |
| Plate Type | Cover Plate | |
| Colour | Silver | |
| Material | Thermoplastic | |
| Mount Type | Flush | |
| Width | 65mm | |
| Finish | Silver | |
| Standards/Approvals | RoHS compliant | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 1 | ||
Plate Type Cover Plate | ||
Colour Silver | ||
Material Thermoplastic | ||
Mount Type Flush | ||
Width 65mm | ||
Finish Silver | ||
Standards/Approvals RoHS compliant | ||
Height 65mm | ||
- COO (Country of Origin):
- DE
The Siemens Delta profil intermediate frame allows installation of add-on devices from 55x55 to 65x65 mm. It is silver in color with a shiny appearance similar to RAL 9006 made of thermoplastic material and has a protection class of IP20.
Fastening method is terminal mounting
Mounting position is horizontal and vertical
Material of cover frame is glass
Related links
- Siemens Metallic Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 2 Gang Thermoplastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
