Siemens Off-White 1 Gang Mounting Plate TPE Adapter Plate
- RS Stock No.:
- 610-945
- Mfr. Part No.:
- 5TG6278-5PM00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,215.44
(exc. VAT)
PHP1,361.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,215.44 |
*price indicative
- RS Stock No.:
- 610-945
- Mfr. Part No.:
- 5TG6278-5PM00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter Plate | |
| Number of Gangs | 1 | |
| Plate Type | Mounting Plate | |
| Colour | Off-White | |
| Material | TPE | |
| Mount Type | Flush | |
| Width | 71mm | |
| Minimum Box Depth | 60mm | |
| Finish | Off-White | |
| Screwed/Screwless | Screwless | |
| Height | 70mm | |
| Standards/Approvals | other | |
| Range | DELTA | |
| Series | DELTA style | |
| For Use With | Motion Detector With 5TC158x | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter Plate | ||
Number of Gangs 1 | ||
Plate Type Mounting Plate | ||
Colour Off-White | ||
Material TPE | ||
Mount Type Flush | ||
Width 71mm | ||
Minimum Box Depth 60mm | ||
Finish Off-White | ||
Screwed/Screwless Screwless | ||
Height 70mm | ||
Standards/Approvals other | ||
Range DELTA | ||
Series DELTA style | ||
For Use With Motion Detector With 5TC158x | ||
- COO (Country of Origin):
- ES
The Siemens metallic adapter frame, designed specifically for motion detectors, combines style and functionality in one elegant package. The platinum metallic finish adds a modern touch to any environment, making it an ideal choice for both residential and commercial settings. Its robust construction ensures long-lasting durability, while its seamless integration with assorted motion detectors enhances user convenience. Whether for new installations or upgrades, this product is engineered to meet the demands of contemporary living.
Modern platinum metallic finish complements various decor styles
Designed for easy installation with compatible motion detectors
Durable construction ensures longevity and reliability
Compatible with a wide range of products within the DELTA line
Enhances both aesthetics and functionality in any setting
Related links
- Siemens White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Gold 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Brown 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Black 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Anthracite 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens 1 Gang Mounting Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Aluminium 1 Gang Mounting Plate Aluminium Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
