Siemens Anthracite 1 Gang Mounting Plate TPE Adapter Plate

Subtotal (1 unit)*

PHP1,215.44

(exc. VAT)

PHP1,361.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,215.44

*price indicative

RS Stock No.:
610-715
Mfr. Part No.:
5TG6278-5AC00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter Plate

Number of Gangs

1

Plate Type

Mounting Plate

Colour

Anthracite

Material

TPE

Width

71mm

Mount Type

Flush

Minimum Box Depth

60mm

Finish

Anthracite

Screwed/Screwless

Screwless

Range

DELTA Style

Standards/Approvals

IEC 60669, DIN EN 60669-2-1, CE

Height

70mm

Series

DELTA

For Use With

Volume Controller

COO (Country of Origin):
ES
The Siemens motion detector adapter frame combines functionality and aesthetic appeal, crafted in an elegant anthracite finish. Designed for seamless integration into modern environments, it enhances the user experience through its robust design and reliable performance. The adapter frame stands as a versatile solution tailored to meet the demands of contemporary spaces, offering innovative features that cater to both residential and commercial applications. With its distinguished appearance and high-quality construction, this product is set to elevate any installation where style meets technology, making it an indispensable addition for professionals and enthusiasts alike.

Adopts a sleek anthracite colour to seamlessly blend with modern interiors

Constructed from premium materials that ensure durability and longevity

Facilitates easy installation allowing for quicker project completion

Offers reliable performance that enhances the functionality of motion detectors

Complies with stringent approval certifications ensuring quality and safety

Designed for compatibility with a range of devices making it a versatile choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy