Siemens Black 1 Gang Mounting Plate TPE Adapter Plate
- RS Stock No.:
- 610-717
- Mfr. Part No.:
- 5TG6278-5SB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,215.44
(exc. VAT)
PHP1,361.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,215.44 |
*price indicative
- RS Stock No.:
- 610-717
- Mfr. Part No.:
- 5TG6278-5SB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Adapter Plate | |
| Plate Type | Mounting Plate | |
| Colour | Black | |
| Material | TPE | |
| Mount Type | Flush | |
| Width | 71mm | |
| Minimum Box Depth | 60mm | |
| Finish | Black | |
| Screwed/Screwless | Screwless | |
| Height | 70mm | |
| Range | DELTA | |
| Standards/Approvals | other | |
| For Use With | I-system, Motion Detector | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Adapter Plate | ||
Plate Type Mounting Plate | ||
Colour Black | ||
Material TPE | ||
Mount Type Flush | ||
Width 71mm | ||
Minimum Box Depth 60mm | ||
Finish Black | ||
Screwed/Screwless Screwless | ||
Height 70mm | ||
Range DELTA | ||
Standards/Approvals other | ||
For Use With I-system, Motion Detector | ||
- COO (Country of Origin):
- ES
The Siemens motion detector adapter frame marries elegant design with cutting-edge technology, ideal for both residential and commercial environments. Crafted in a soft black finish, it effortlessly blends functionality and aesthetic appeal into any setting. Designed specifically for seamless integration within existing systems, this product not only enhances safety but also provides reliable automation solutions. The product stands out with its robust construction and versatile application, promising both durability and style. With industry-leading certifications and approvals, you can trust its compliance with environmental standards, ensuring peace of mind in both performance and sustainability. Discover the perfect blend of innovation and design with this motion detector adapter frame, offering an exceptional user experience for the discerning consumer.
Elegant soft black colour complements modern décor
Reliable performance enhances safety in various settings
Designed for easy integration with existing systems
Robust construction ensures longevity and durability
Certified to meet industry standards for quality assurance
Versatile application suitable for residential and commercial use
Related links
- Siemens Gold 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Brown 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Anthracite 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Off-White 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens 1 Gang Mounting Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Aluminium 1 Gang Mounting Plate Aluminium Faceplate & Mounting Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
