Siemens Gold 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 610-782
- Mfr. Part No.:
- 5TG1343-0MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,007.41
(exc. VAT)
PHP3,368.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,007.41 |
*price indicative
- RS Stock No.:
- 610-782
- Mfr. Part No.:
- 5TG1343-0MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Material | Thermoplastic | |
| Width | 68mm | |
| Standards/Approvals | EAC, RoHS | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Colour Gold | ||
Material Thermoplastic | ||
Width 68mm | ||
Standards/Approvals EAC, RoHS | ||
Height 68mm | ||
- COO (Country of Origin):
- ES
The Siemens flush-mounted cover plate is designed to enhance the aesthetic appeal and functionality of your installations. Crafted with a stylish matte finish in a striking gold hue, this cover plate not only complements various interior designs but also guarantees durability through its thermoplastic composition. Designed specifically for UAE connections, this versatile product perfectly accommodates RJ 11 Cat.6 connectors, making it an ideal choice for modern networking needs. Its thoughtful construction includes a printed marking feature, ensuring an optimised user experience. With a height and depth that allows for seamless integration, this cover plate combines form and function effortlessly, supporting reliability and style in one product.
Constructed from high-quality thermoplastic for long-lasting durability
Offers an elegant matte finish for a sophisticated look
Designed specifically for compatibility with RJ 11 Cat--6 connections
Flush mounting ensures a neat and unobtrusive installation
Halogen-free material utilisation contributes to a safer environment
Lightweight design makes handling and installation straightforward
Compliant with IP20 protection class offering appropriate safety standards
No visible dust cover enhances the aesthetic simplicity of your setup
Related links
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Cover Plate
- Siemens White Cover Plate Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
