Siemens 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 611-092
- Mfr. Part No.:
- 5TG1343-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,669.39
(exc. VAT)
PHP2,989.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,669.39 |
*price indicative
- RS Stock No.:
- 611-092
- Mfr. Part No.:
- 5TG1343-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Cover Plate | |
| Material | Thermoplastic | |
| Width | 68mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Cover Plate | ||
Material Thermoplastic | ||
Width 68mm | ||
Standards/Approvals RoHS, EAC | ||
Height 68mm | ||
- COO (Country of Origin):
- DE
The Siemens style cover plate offers a sophisticated touch to any modern interior, showcasing a platinum metallic finish that harmonises seamlessly with contemporary design. Engineered for practicality and aesthetic appeal, this stylish 68 x 68 mm cover plate features a shutter and a designated label area suitable for modular jack connectors. Crafted from durable thermoplastic material, it ensures longevity while maintaining its immaculate appearance. The smart design includes protection class IP20, making it an excellent choice for various installations. Whether integrating into a bus system or standard applications, this cover plate exemplifies versatility and reliability, meeting diverse needs in both commercial and residential settings.
Shiny appearance enhancing overall décor
Halogen-free material promotes environmental safety
Suitable for miscellaneous integrations providing flexibility in installations
Offers a unique labeling field for personalised applications
Crafted to withstand varied environmental conditions without compromising aesthetic quality
Related links
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Siemens White Cover Plate Thermoplastic Cover Plate
