Siemens Silver 1 Gang TPE Cover Plate
- RS Stock No.:
- 610-790
- Mfr. Part No.:
- 5TG1765
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,946.61
(exc. VAT)
PHP2,180.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,946.61 |
*price indicative
- RS Stock No.:
- 610-790
- Mfr. Part No.:
- 5TG1765
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Material | TPE | |
| Width | 65mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Colour Silver | ||
Material TPE | ||
Width 65mm | ||
Standards/Approvals RoHS, EAC | ||
Height 65mm | ||
- COO (Country of Origin):
- ES
The Siemens cover plate is designed for the UAE connection socket, reflecting a sleek and modern aesthetic with its shiny silver finish. Engineered with precision, it integrates seamlessly into flush-mounted installations, providing both functionality and style. Ideal for communication systems, it caters to Rutenbeck Cat. 3+5 and BTR Cat. 6 needs, making it a versatile choice for various applications. The product is constructed from durable thermoplastic, ensuring long-lasting performance while maintaining a contemporary appearance. With a design commitment to practicality, this model embodies thoughtful features such as halogen-free materials and dust cover compliance, making it a reliable addition to your setup. This product stands out for its focus on user needs, being suitable for both UAE and IAE environments.
Crafted from high-quality thermoplastic material for enhanced durability
Flush mounting capability for a streamlined installation
Halogen-free composition promoting environmental safety
Shiny silver finish adds a touch of elegance to any space
Compatible with a variety of connection sockets ensuring versatility
Offers protection class IP20 suitable for indoor environments
Designed for effective communication applications
Screw mounting method provides robust fastening and stability
Meets modern aesthetic demands with its contemporary design
Related links
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
