Siemens Silver 1 Gang TPE Outlet Plate
- RS Stock No.:
- 610-791
- Mfr. Part No.:
- 5TG1787
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,303.81
(exc. VAT)
PHP2,580.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,303.81 |
*price indicative
- RS Stock No.:
- 610-791
- Mfr. Part No.:
- 5TG1787
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Outlet Plate | |
| Colour | Silver | |
| Material | TPE | |
| Width | 65mm | |
| Height | 65mm | |
| Standards/Approvals | RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Outlet Plate | ||
Colour Silver | ||
Material TPE | ||
Width 65mm | ||
Height 65mm | ||
Standards/Approvals RoHS, CE, EAC | ||
- COO (Country of Origin):
- ES
The Siemens outlet plate is a stylish and functional solution designed to complement modern interiors. Featuring a sleek silver finish, it adds a touch of elegance while providing reliable performance. With a compact size of 65x65 mm, this plate ensures seamless integration into any standard flush-mounting setup. Its thermoplastic construction not only enhances durability but also guarantees a lightweight design, making installation effortless. Ideal for cable outlets, its capabilities are perfect for both residential and commercial environments, ensuring that aesthetics never compromise functionality.
Crafted from thermoplastic for enhanced longevity
Shiny appearance that elevates interior décor
Designed for flush mounting fitting seamlessly into walls
Suitable for cable outlet applications for versatile use
Halogen-free materials promote a safer environment
Easy screw mounting method simplifies installation
IP20 protection class ensures adequate safety for indoor use
Dust cover not included for an unobstructed design
Related links
- Siemens White 1 Gang Thermoplastic Outlet Plate
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens Black 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Mounting Frame
