Siemens Silver 1 Gang TPE Mounting Frame
- RS Stock No.:
- 610-744
- Mfr. Part No.:
- 5TG1766
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP528.61
(exc. VAT)
PHP592.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP528.61 |
*price indicative
- RS Stock No.:
- 610-744
- Mfr. Part No.:
- 5TG1766
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Material | TPE | |
| Width | 65mm | |
| Mount Type | Terminal | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| For Use With | Devices with Central Plate | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 1 | ||
Colour Silver | ||
Material TPE | ||
Width 65mm | ||
Mount Type Terminal | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
For Use With Devices with Central Plate | ||
- COO (Country of Origin):
- DE
The Siemens intermediate frame is the perfect blend of sophistication and functionality, designed to seamlessly integrate into any modern environment. Featuring a flush design aesthetic, this product is crafted from high-quality thermoplastic, ensuring durability and a sleek appearance. With a shiny silver finish, it's not just a visual asset but also a practical solution, allowing for versatile installation options including flush mounting. The frame is designed specifically for devices with a central plate size of 51x51 mm, making it an ideal choice for various applications in residential and commercial spaces. Its robust dimensions of 65x65 mm provide both stability and a secure fit, while the protection class IP20 ensures suitability for indoor environments. This outstanding product demonstrates a commitment to innovation, meeting the highest standards without compromising on style or performance.
Flush design enhances modern aesthetics in any setting
Constructed from durable thermoplastic for long-lasting use
Shiny appearance adds a touch of elegance to installations
Offers horizontal and vertical mounting options for flexibility
Halogen-free material ensures an environmentally friendly choice
Compact size is ideal for integration into space-sensitive environments
Related links
- Siemens Silver 1 Gang Thermoplastic Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Silver 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
