Siemens Silver 5 Gang TPE Mounting Frame
- RS Stock No.:
- 610-745
- Mfr. Part No.:
- 5TG1775
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,512.91
(exc. VAT)
PHP5,054.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,512.91 |
*price indicative
- RS Stock No.:
- 610-745
- Mfr. Part No.:
- 5TG1775
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 5 | |
| Product Type | Mounting Frame | |
| Colour | Silver | |
| Material | TPE | |
| Mount Type | Terminal | |
| Width | 80mm | |
| Height | 364mm | |
| Standards/Approvals | CE, EAC, VDE | |
| For Use With | Devices with Central Plate | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 5 | ||
Product Type Mounting Frame | ||
Colour Silver | ||
Material TPE | ||
Mount Type Terminal | ||
Width 80mm | ||
Height 364mm | ||
Standards/Approvals CE, EAC, VDE | ||
For Use With Devices with Central Plate | ||
- COO (Country of Origin):
- DE
The Siemens series offers an elegant solution with its silver frame that seamlessly integrates into modern environments. Designed for both horizontal and vertical mounting, this product ensures versatility while boasting a flush design that complements various settings. Crafted from high-quality thermoplastic, it reflects a commitment to durability and aesthetic appeal. With its shiny appearance and a sleek RAL 9006 colour, it enhances visual impact in any room. Ideal for spaces requiring a sophisticated touch, this frame is specifically designed for flush mounting, making it a perfect fit for contemporary architecture. Whether in homes or commercial spaces, this product combines functionality with style, meeting the demands of today's design preferences.
Provides a stylish flush design that enhances any space
Constructed from durable thermoplastic for long-lasting performance
Offers flexibility with mounting in both horizontal and vertical positions
Shiny appearance adds a touch of elegance to any environment
Halogen-free materials support eco-friendly building practices
Designed for easy integration into modern architectural solutions
Related links
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- Siemens Silver 1 Gang Thermoplastic Mounting Frame
- Siemens 2 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
