Siemens Electric White 5 Gang TPE Mounting Frame
- RS Stock No.:
- 610-875
- Mfr. Part No.:
- 5TG1115-3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,393.38
(exc. VAT)
PHP3,800.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,393.38 |
*price indicative
- RS Stock No.:
- 610-875
- Mfr. Part No.:
- 5TG1115-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 5 | |
| Product Type | Mounting Frame | |
| Colour | Electric White | |
| Material | TPE | |
| Width | 9mm | |
| Height | 374mm | |
| Range | DELTA miro | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 5 | ||
Product Type Mounting Frame | ||
Colour Electric White | ||
Material TPE | ||
Width 9mm | ||
Height 374mm | ||
Range DELTA miro | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens frame features a sleek flush design, optimally crafted for both modern and traditional interiors. Designed for versatility, it seamlessly integrates into flush mounting applications, offering an elegant solution for enhancing aesthetics without compromising functionality. With a striking electrical white colour and a shiny finish, this frame not only complements your decor but also promises durability and easy maintenance. The thermoplastic material ensures long-lasting performance, making it an ideal choice for those who seek both style and reliability. Whether positioned vertically or horizontally, it delivers impressive mechanical resilience, while its halogen-free composition adds an eco-friendly advantage. Choose this frame for a sophisticated, environmentally conscious upgrade to your living or workspace.
Crafted from durable thermoplastic for long-lasting use
Shiny finish enhances the aesthetic appeal of any room
Halogen-free material contributes to environmentally friendly installations
Suitable for various mounting positions providing versatility in design
Flush design integrates seamlessly into walls reducing visual clutter
IP20 protection class ensures reliable performance in dry environments
Easy to clean surface maintains its pristine appearance over time
Lightweight construction simplifies installation saving on time and effort
Related links
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens Silver 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
