Siemens Electric White 3 Gang Thermoplastic Mounting Frame

Subtotal (1 unit)*

PHP1,475.54

(exc. VAT)

PHP1,652.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,475.54

*price indicative

RS Stock No.:
611-078
Mfr. Part No.:
5TG1113-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Frame

Number of Gangs

3

Colour

Electric White

Material

Thermoplastic

Width

9mm

Standards/Approvals

RoHS, CE, EAC

Height

232mm

Range

DELTA miro

COO (Country of Origin):
DE
The Siemens frame is designed to enhance both functionality and aesthetics in electrical installations. Featuring a flush design, it seamlessly integrates into various environments, allowing for a stylish and modern look. Crafted from high-quality thermoplastic, this product combines durability with an attractive shiny finish in electrical white, specifically designed to complement contemporary decor. The versatile mounting options enable hassle-free installation both horizontally and vertically, ensuring compatibility across various applications. With a height of 232 mm and a compact width of 90 mm, it occupies minimal space while offering maximum impact. This frame not only meets IP20 protection standards but also promotes sustainability through its halogen-free materials, making it an excellent choice for environmentally conscious consumers.

Designed for a stylish flush mount that merges effortlessly with wall surfaces

Constructed from robust thermoplastic for long-lasting use

Shiny appearance adds a touch of elegance to any setting

Flexible installation options accommodate different mounting positions

Halogen-free composition supports eco-friendly design principles

Compact dimensions ensure it fits discreetly in diverse environments

Meets rigorous IP20 protection standards for peace of mind in electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy