Siemens Electric White 3 Gang TPE Mounting Frame
- RS Stock No.:
- 610-801
- Mfr. Part No.:
- 5TG2583-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,861.51
(exc. VAT)
PHP2,084.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,861.51 |
*price indicative
- RS Stock No.:
- 610-801
- Mfr. Part No.:
- 5TG2583-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 3 | |
| Colour | Electric White | |
| Material | TPE | |
| Width | 8mm | |
| Standards/Approvals | CE, RoHS, EAC | |
| Height | 222mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 3 | ||
Colour Electric White | ||
Material TPE | ||
Width 8mm | ||
Standards/Approvals CE, RoHS, EAC | ||
Height 222mm | ||
- COO (Country of Origin):
- ES
The Siemens designed electrical white frame is the perfect choice for modern indoor environments. Tailored for seamless vertical installation, it boasts a refined aesthetic with a flush design that enhances any decor. The thermoplastic material not only ensures durability but also adds a shiny finish, making it a practical yet stylish addition to your fixtures. With a devoted attention to functional design, this frame supports the integration of various components while prioritising ease of installation. Perfect for various applications, it aligns with advanced electrical standards, combining efficiency with a sleek exterior. Designed with user needs in mind, it delivers reliable performance while being environmentally conscious, embodying the commitment to innovative solutions.
Constructed from durable thermoplastic for long-lasting use
Features a shiny appearance that elevates interior aesthetics
Designed for vertical mounting to suit a range of spaces
Halogen-free construction enhances safety and environmental sustainability
Allows for easy integration of components in a variety of settings
Flush design optimises space and integrates smoothly into walls
Related links
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens White 3 Gang Thermoplastic Faceplate & Mounting Plate
