Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- RS Stock No.:
- 611-014
- Mfr. Part No.:
- 5TG1111-3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP542.98
(exc. VAT)
PHP608.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP542.98 |
*price indicative
- RS Stock No.:
- 611-014
- Mfr. Part No.:
- 5TG1111-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Mounting Frame | |
| Colour | Electric White | |
| Material | Thermoplastic | |
| Width | 9mm | |
| Height | 90mm | |
| Range | DELTA miro | |
| Standards/Approvals | EAC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Mounting Frame | ||
Colour Electric White | ||
Material Thermoplastic | ||
Width 9mm | ||
Height 90mm | ||
Range DELTA miro | ||
Standards/Approvals EAC, RoHS, CE | ||
- COO (Country of Origin):
- DE
The Siemens 1-fold frame offers a stylish and practical solution for modern electrical requirements. Designed with a flush aesthetics, this frame perfectly complements any setting, ensuring both functionality and elegance. With its dimensions of 90x90 mm, it is versatile enough for various applications. The frame features a durable thermoplastic construction, making it long-lasting while resisting everyday wear and tear. This product stands out not only for its electrical white finish but also for its compatibility with flush mounting, catering to contemporary installation needs. Enjoy a sleek appearance without compromising on reliability and quality, making it a perfect choice for both residential and commercial environments.
Engineered with a shiny surface for a modern touch
Halogen-free materials enhance safety and environmental sustainability
Horizontal and vertical mounting options provide installation flexibility
A robust IP20 protection class ensures appropriate use in a variety of indoor settings
Suitable for flush mounting to seamlessly integrate into walls
Related links
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Aluminium Mounting Frame
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
