Siemens White 4 Gang TPE Mounting Frame
- RS Stock No.:
- 610-765
- Mfr. Part No.:
- 5TG1114-3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,390.10
(exc. VAT)
PHP2,676.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,390.10 |
*price indicative
- RS Stock No.:
- 610-765
- Mfr. Part No.:
- 5TG1114-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 4 | |
| Colour | White | |
| Material | TPE | |
| Width | 90mm | |
| Mount Type | Terminal | |
| Standards/Approvals | VDE, CE, EAC | |
| Height | 303mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 4 | ||
Colour White | ||
Material TPE | ||
Width 90mm | ||
Mount Type Terminal | ||
Standards/Approvals VDE, CE, EAC | ||
Height 303mm | ||
- COO (Country of Origin):
- DE
The Siemens Miro Frame is an elegant solution designed to enhance both aesthetics and functionality in electrical installations. Optimised for versatility, this 4-fold frame can accommodate various configurations within underfloor and flush mounting applications. With a stylish and shiny finish in electrical white, it seamlessly integrates into modern environments while meeting high standards of practicality. Crafted from durable thermoplastic, it successfully combines form and function, making it an ideal choice for both residential and commercial spaces. Whether mounted horizontally or vertically, its innovative design ensures a sophisticated look that complements any decor, ensuring reliability and long-lasting performance in every setting.
Shiny finish enhances visual appeal in any environment
Constructed from durable thermoplastic for longevity
Suitable for flush mounting to fit seamlessly into walls
Can be mounted in both horizontal and vertical positions
Halogen-free composition ensures safety and environmental standards
The compact design allows for easy integration into various installations
IP20 protection class ensures adequate safety for indoor use
Perfect for use in both home and professional settings
Related links
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens Off-White 4 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Frame
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
- Siemens 4 Gang Mounting Frame
