Siemens 4 Gang Mounting Frame
- RS Stock No.:
- 610-874
- Mfr. Part No.:
- 5TG1114-0SB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,133.27
(exc. VAT)
PHP3,509.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,133.27 |
*price indicative
- RS Stock No.:
- 610-874
- Mfr. Part No.:
- 5TG1114-0SB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 4 | |
| Width | 9mm | |
| Standards/Approvals | EAC, CE, RoHS | |
| Range | DELTA miro | |
| Height | 303mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 4 | ||
Width 9mm | ||
Standards/Approvals EAC, CE, RoHS | ||
Range DELTA miro | ||
Height 303mm | ||
- COO (Country of Origin):
- ES
The Siemens miro Frame offers a sleek and contemporary solution for your electrical installations. Designed with functionality in mind, this frame elegantly houses your devices while providing a sophisticated aesthetic in a soft black finish that is remarkably similar to RAL 7016. With dimensions of 303x90 mm, it seamlessly fits into a variety of spaces, making it an ideal choice for modern environments. This frame not only enhances the look of your devices but also ensures that they are securely mounted. The superior design elements and high-quality materials guarantee durability and longevity, meeting the rigorous standards expected from siemens. Suitable for multiple applications, its a versatile addition catering to various user needs, all while streamlining the installation process.
Sleek soft black finish provides a modern look
Compatible with a variety of devices for enhanced flexibility
Dimensions designed to fit seamlessly in contemporary spaces
Constructed from high-quality materials ensuring durability
Supports easy installation for both professionals and DIY enthusiasts
Approved for use in various environments ensuring compliance with industry standards
Offers a sophisticated touch to any electrical set-up
