Siemens 4 Gang Aluminium Mounting Frame
- RS Stock No.:
- 610-876
- Mfr. Part No.:
- 5TG1124-3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,808.99
(exc. VAT)
PHP17,706.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,808.99 |
*price indicative
- RS Stock No.:
- 610-876
- Mfr. Part No.:
- 5TG1124-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 4 | |
| Product Type | Mounting Frame | |
| Material | Aluminium | |
| Width | 9mm | |
| Height | 303mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Range | DELTA miro | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 4 | ||
Product Type Mounting Frame | ||
Material Aluminium | ||
Width 9mm | ||
Height 303mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Range DELTA miro | ||
- COO (Country of Origin):
- DE
The Siemens miro aluminium frame presents a modern and versatile solution for various installation needs. Constructed from high-quality aluminium oxide, this frame exhibits both durability and aesthetic appeal, featuring a vibrant yellow oxide finish that enhances any environment. With dimensions of 303x90 mm, it is designed for seamless integration in flush-mounted applications, making it an ideal choice for both residential and commercial settings. The design prioritises functionality without sacrificing style, boasting a shiny appearance that ensures it stands out while remaining subtle. This frame is compatible with horizontal and vertical mounting positions, allowing for flexibility in installation. Whether for new builds or renovations, this frame is a reliable choice, backed by siemens commitment to quality.
Shiny appearance enhances aesthetic appeal
Constructed from robust aluminium for longevity
Suitable for both horizontal and vertical mounting
Flush design allows for seamless integration into interiors
Halogen-free material promotes eco-friendly application
Notable yellow oxide colour adds a distinctive touch to installations
Compatible with various mounting scenarios to fit diverse needs
Related links
- Siemens 4 Gang Aluminium Mounting Frame
- Siemens 3 Gang Aluminium Mounting Frame
- Siemens Yellow 2 Gang Aluminium Mounting Frame
- Siemens Yellow 5 Gang Aluminium Mounting Frame
- Siemens Electric White 1 Gang Aluminium Mounting Frame
- Siemens Natural 3 Gang Aluminium Mounting Frame
- Siemens Natural 2 Gang Aluminium Mounting Frame
- Siemens 1 Gang Aluminium Mounting Frame
