Siemens 1 Gang Aluminium Mounting Frame

Subtotal (1 unit)*

PHP4,029.86

(exc. VAT)

PHP4,513.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,029.86

*price indicative

RS Stock No.:
610-766
Mfr. Part No.:
5TG1121-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Frame

Number of Gangs

1

Material

Aluminium

Width

90mm

Mount Type

Terminal

Height

90mm

Standards/Approvals

VDE, CE, EAC

COO (Country of Origin):
DE
The Siemens aluminium frame is designed specifically for versatile installation options. With its flush design, it seamlessly integrates into various environments, ensuring both aesthetic appeal and functionality. The shiny surface finish in natural aluminium, complemented by a RAL colour number of 9006, offers a sleek and modern touch to any setting. Crafted with care, this frame prioritises ease of use and durability while remaining halogen-free, making it an ideal choice for those with environmentally conscious considerations. Its compact dimensions allow for effortless management in confined spaces, with a mounting position that accommodates both horizontal and vertical placements, catering to diverse installation preferences.

Constructed from authentic aluminium ensuring longevity and resilience

Designed for both horizontal and vertical mounting offering flexibility in installation

Flush design allows for seamless integration with surrounding decor

Surface processing enhances appearance while providing ease of maintenance

Shiny finish elevates the aesthetic value of any installation

Halogen-free makeup promotes environmental sustainability

Compact dimensions make it suitable for a variety of applications

Built specifically for flush mounting facilitating a clean look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy