Siemens Yellow 2 Gang Aluminium Mounting Frame

Subtotal (1 unit)*

PHP6,880.25

(exc. VAT)

PHP7,705.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,880.25

*price indicative

RS Stock No.:
610-767
Mfr. Part No.:
5TG1122-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Frame

Number of Gangs

2

Colour

Yellow

Material

Aluminium

Width

90mm

Mount Type

Terminal

Standards/Approvals

CE, EAC, VDE

Height

161mm

COO (Country of Origin):
DE
The Siemens aluminium frame embodies a blend of contemporary design and robust functionality, crafted for seamless integration into various environments. Featuring a flush design, the frame accommodates built-in and underfloor installations, making it an ideal choice for modern architectural spaces. With a shiny yellow oxide finish, it not only enhances the aesthetic appeal but also provides a durable and weather-resistant surface. The use of halogen-free materials further reflects a commitment to sustainability, ensuring a safer environment without compromising on performance. Designed with versatility in mind, this product promises exceptional adaptability while meeting the high standards of quality and innovation associated with its brand. A perfect solution for those seeking both style and reliability in their installations.

Constructed from quality aluminium for enhanced durability

Exhibits a sleek flush design that integrates effortlessly into any décor

Offers suitability for flush mounting providing a neat and clean appearance

Features a shiny surface that resists wear and tear over time

Halogen-free construction supports environmentally responsible choices

Suitable for both horizontal and vertical mounting positions

A versatile product that can be used in various applications without compromising on style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy