Siemens 1 Gang Mounting Frame
- RS Stock No.:
- 610-872
- Mfr. Part No.:
- 5TG1111-0SB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP759.94
(exc. VAT)
PHP851.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP759.94 |
*price indicative
- RS Stock No.:
- 610-872
- Mfr. Part No.:
- 5TG1111-0SB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 1 | |
| Width | 9mm | |
| Mount Type | Flush | |
| Standards/Approvals | CE, RoHS, EAC | |
| Range | DELTA miro | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 1 | ||
Width 9mm | ||
Mount Type Flush | ||
Standards/Approvals CE, RoHS, EAC | ||
Range DELTA miro | ||
Height 90mm | ||
- COO (Country of Origin):
- ES
The Siemens miro Frame is engineered to integrate seamlessly into flush mounting installations, offering a stylish solution for your electrical needs. Crafted from halogen-free materials, this frame not only prioritises safety but also adds a sophisticated touch with its soft black finish. With precise dimensions of 90x90 mm, it suits a variety of settings, ensuring versatility in installation whilst maintaining aesthetic appeal. Built to accommodate various electronic setups with ease, this product exemplifies quality and contemporary design for both residential and commercial spaces.
The frame features a matte appearance that enhances modern décor
It offers dual mounting positions for horizontal and vertical installations
Constructed to be halogen-free promoting better environmental safety
The design permits flush mounting ensuring a clean and unobtrusive look
Transparent elements have been intentionally omitted for a sleek profile
This product's compact size allows for practical integration into tight spaces
The terminal mounting method simplifies installation and enhances reliability
Related links
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens 4 Gang Mounting Frame
- Siemens 2 Gang Mounting Frame
- Siemens Black 5 Gang Mounting Frame
- Siemens 3 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Mounting Plate Thermoplastic Faceplate & Mounting Plate
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Aluminium Mounting Frame
