Siemens 3 Gang TPE Mounting Frame
- RS Stock No.:
- 611-015
- Mfr. Part No.:
- 5TG1113-0SB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,149.17
(exc. VAT)
PHP2,407.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,149.17 |
*price indicative
- RS Stock No.:
- 611-015
- Mfr. Part No.:
- 5TG1113-0SB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 3 | |
| Material | TPE | |
| Width | 9mm | |
| Range | DELTA miro | |
| Height | 232mm | |
| Standards/Approvals | RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 3 | ||
Material TPE | ||
Width 9mm | ||
Range DELTA miro | ||
Height 232mm | ||
Standards/Approvals RoHS, CE, EAC | ||
- COO (Country of Origin):
- ES
The Siemens Frame is meticulously designed 3-fold frame that effortlessly merges functionality with style. Crafted in a sophisticated soft black finish, it offers an aesthetic appeal alongside practical utility. With dimensions of 232x90 mm, this frame is engineered to support flush mounting, making it ideal for modern interior settings where space and design are paramount. The frame meets IP20 protection standards, ensuring a level of safety for indoor applications. This product not only showcases a sleek, matte appearance but also reflects a commitment to environmentally conscious design, being halogen-free. An invaluable addition to any technical specification, it serves those preparing for installation in diverse applications, promising seamless integration.
Matte finish enhances the contemporary aesthetic of any space
Halogen-free construction promotes a safer environment
Suitable for both horizontal and vertical mounting positions
Designed for easy integration into flush mounting systems
Robustly constructed to provide durability and long-lasting performance
An environmentally responsible choice supporting sustainable building practices
Features a compact size ideal for various installation contexts
No labeling field or hinged lid streamlining the design for maximum efficiency
Related links
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens Gold 3 Gang Thermoplastic Mounting Frame
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
