Siemens Gold 5 Gang TPE Mounting Frame

Subtotal (1 unit)*

PHP6,236.57

(exc. VAT)

PHP6,984.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,236.57

*price indicative

RS Stock No.:
610-776
Mfr. Part No.:
5TG1325-0MG
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

5

Product Type

Mounting Frame

Colour

Gold

Material

TPE

Width

366mm

Standards/Approvals

RoHS, EAC

Height

82mm

COO (Country of Origin):
ES
The Siemens Frame comes in a thermoplastic construction not only showcases a lustrous malt gold finish but also ensures durability and ease of maintenance. Ideal for both horizontal and vertical mounting, this versatile unit is suitable for a variety of installations, enhancing its appeal to both residential and commercial users. The meticulous engineering meets protection class IP20 standards, ensuring reliable performance in various environments. With a contemporary mat appearance and attractive RAL colour number 1036, it effortlessly complements modern aesthetics while being completely halogen-free.

Constructed from high-quality thermoplastic for longevity

Flexibly mountable in horizontal or vertical orientations

Features a sophisticated malt gold colour for modern appeal

Provides integration for flush mounting applications

Meets protection class standards for added reliability

Exhibits a striking mat finish for a refined look

Halogen-free materials promote environmental safety

Designed for easy incorporation into modern interiors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy