Siemens Gold 2 Gang TPE Mounting Frame
- RS Stock No.:
- 611-059
- Mfr. Part No.:
- 5TG1322-0MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,668.52
(exc. VAT)
PHP1,868.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,668.52 |
*price indicative
- RS Stock No.:
- 611-059
- Mfr. Part No.:
- 5TG1322-0MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 2 | |
| Colour | Gold | |
| Material | TPE | |
| Width | 153mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 2 | ||
Colour Gold | ||
Material TPE | ||
Width 153mm | ||
Standards/Approvals RoHS, EAC | ||
Height 82mm | ||
- COO (Country of Origin):
- ES
The Siemens Frame is designed with meticulous attention to detail, this product is not just about aesthetics; it incorporates an innovative flush design that seamlessly integrates into various environments. Constructed from high-quality thermoplastic, it promises durability while maintaining a visually appealing matte gold finish. Perfect for horizontal and vertical applications, this versatile device ensures effortless installation and enhances the overall ambience of any space it occupies. Its halogen-free materials further highlight a commitment to safety and environmental consciousness, appealing to discerning buyers who value both style and sustainability. This product is a testament to siemens commitment to excellence, providing reliable performance without compromising on design.
Flush design ensures seamless integration into any environment
Constructed from high-quality thermoplastic for enhanced durability
Matte finish adds a touch of sophistication to your decor
Versatile mounting positions cater to specific installation needs
Halogen-free materials contribute to a safer environment
Lightweight design facilitates easy handling and installation
Adaptable for both horizontal and vertical applications
Related links
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
- Siemens Gold 3 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Cover Plate
