Siemens 2 Gang TPE Mounting Frame
- RS Stock No.:
- 610-703
- Mfr. Part No.:
- 5TG2552-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,849.51
(exc. VAT)
PHP2,071.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,849.51 |
*price indicative
- RS Stock No.:
- 610-703
- Mfr. Part No.:
- 5TG2552-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 2 | |
| Material | TPE | |
| Width | 80mm | |
| Mount Type | Terminal | |
| Standards/Approvals | CE, VDE, EAC | |
| Height | 151mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 2 | ||
Material TPE | ||
Width 80mm | ||
Mount Type Terminal | ||
Standards/Approvals CE, VDE, EAC | ||
Height 151mm | ||
- COO (Country of Origin):
- ES
The Siemens frame redefines modern aesthetics and functionality in electrical distribution. Designed with a sleek carbon metallic finish, it seamlessly integrates into any environment while providing essential features for efficient operation. The unique design accommodates vertical installation, catering to various setup needs, making it ideal for both residential and commercial applications. Its robust thermoplastic construction ensures durability, while the glossy surface adds a touch of sophistication. Simple yet effective, this product is tailored for those who prioritise quality and style without compromising on performance.
The frame features a labelling field for easy identification
Its halogen-free design promotes safer usage
A transparent option is not available maintaining a clean look
The vertical mounting position enhances its versatility
Terminal mounting allows for straightforward installation
The flush design integrates discreetly into walls
Shiny appearance improves visual appeal
Its suitability for flush mounting adds to its functional design
Related links
- Siemens 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens Gold 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
