Siemens White 4 Gang TPE Mounting Frame

Subtotal (1 unit)*

PHP2,756.90

(exc. VAT)

PHP3,087.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,756.90

*price indicative

RS Stock No.:
610-706
Mfr. Part No.:
5TG2584-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

4

Product Type

Mounting Frame

Colour

White

Material

TPE

Width

80mm

Mount Type

Terminal

Height

293mm

Standards/Approvals

VDE, CE, EAC

COO (Country of Origin):
ES
The Siemens electrical white frame is expertly designed for vertical installation, measuring 293mm in height and 80mm in width. This innovative product features a flush design that seamlessly integrates into various settings, lending an air of sophistication and functionality. Constructed from high-quality thermoplastic, the frame ensures durability and longevity while maintaining a sleek, shiny surface. With its IP20 protection class, it provides the ideal solution for environments that require non-hazardous, indoor applications. The thoughtfully designed labelling field enhances organisation and accessibility, making it an essential component for any modern electrical setup. Whether for commercial buildings or residential spaces, this frame exemplifies practical design and aesthetic finesse, promising to enhance your installation experience.

Shiny surface enhances visual appeal in any setting

Thermoplastic construction ensures resilience against daily wear

Built-in installation capability allows for versatile applications

Fits seamlessly into flush mounting installations for a clean look

Hinged lid feature simplifies access to electrical components

Halogen-free materials contribute to a safer environment

Quattro unit configuration accommodates multiple electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy