Siemens 2 Gang TPE Mounting Frame
- RS Stock No.:
- 610-749
- Mfr. Part No.:
- 5TG2552-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,849.51
(exc. VAT)
PHP2,071.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,849.51 |
*price indicative
- RS Stock No.:
- 610-749
- Mfr. Part No.:
- 5TG2552-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 2 | |
| Material | TPE | |
| Width | 80mm | |
| Mount Type | Terminal | |
| Standards/Approvals | VDE, CE, EAC | |
| Height | 151mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 2 | ||
Material TPE | ||
Width 80mm | ||
Mount Type Terminal | ||
Standards/Approvals VDE, CE, EAC | ||
Height 151mm | ||
- COO (Country of Origin):
- DE
The Siemens frame with labeling field embodies modern design and practicality, showcasing a sleek, carbon metallic finish that effortlessly blends into contemporary spaces. With its flush design, this model ensures a seamless integration within various environments, enhancing the aesthetic appeal while providing essential functionality. Crafted for built-in installation, it offers flexibility for various mounting needs, making it suitable for both residential and commercial applications. The robust thermoplastic material ensures durability, ensuring that it withstands the test of time. Furthering its appeal is the protection class rated at IP20, enabling it to perform reliably in controlled indoor settings. This product is not only a functional component but also a statement piece that balances style with practicality, ideal for those looking to enhance both the look and functionality of their installations.
Shiny carbon metallic colour elevates the overall aesthetic
Flush design facilitates seamless mounting in modern spaces
Thermoplastic construction ensures high durability
Designed for easy horizontal installation offering flexibility
Features halogen-free materials contributing to environmental safety
Includes a practical labeling field for enhanced functionality
Protection class IP20 suitable for indoor environments
Offers a professional appearance fitting for various applications
Related links
- Siemens 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens Gold 2 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
