Siemens 1 Gang TPE Mounting Frame
- RS Stock No.:
- 611-033
- Mfr. Part No.:
- 5TG2551-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,145.79
(exc. VAT)
PHP1,283.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,145.79 |
*price indicative
- RS Stock No.:
- 611-033
- Mfr. Part No.:
- 5TG2551-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 1 | |
| Material | TPE | |
| Width | 8mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 1 | ||
Material TPE | ||
Width 8mm | ||
Standards/Approvals RoHS, EAC | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Siemens line carbon metallic frame is designed with functionality and aesthetics in mind, offering a sleek flush design that seamlessly integrates into any environment. Ideal for modern spaces, this innovative product features a practical labelling field, ensuring clarity and organisation without compromising style. Constructed from durable thermoplastic material, it boasts a shiny appearance and carbon metallic finish that enhances its visual appeal. The frame supports both horizontal and vertical mounting, allowing for versatile installation options tailored to your needs. With its halogen-free composition, this product aligns with sustainability principles, making it suitable for eco-conscious users seeking reliable performance and aesthetic elegance.
Features a stylish carbon metallic colour that enriches visual aesthetics
Includes a practical labelling field for easy identification
Manufactured from halogen-free materials to support environmentally friendly initiatives
Supports both horizontal and vertical mounting for flexible installation
Designed to integrate seamlessly with flush mounting for a sleek final look
Crafted from robust thermoplastic for enhanced durability and longevity
Related links
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens Silver 1 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens 2 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Blanking Plate
- Siemens 1 Gang Thermoplastic Switch Mechanism
