Siemens Black 1 Gang TPE Outlet Plate
- RS Stock No.:
- 610-704
- Mfr. Part No.:
- 5TG2566-0SB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,303.81
(exc. VAT)
PHP2,580.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,303.81 |
*price indicative
- RS Stock No.:
- 610-704
- Mfr. Part No.:
- 5TG2566-0SB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Outlet Plate | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Material | TPE | |
| Height | 55mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Outlet Plate | ||
Number of Gangs 1 | ||
Colour Black | ||
Material TPE | ||
Height 55mm | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- ES
The Siemens i-system soft black outlet plate is designed to blend seamlessly into modern interiors while maintaining functionality. Its sleek dimensions of 55x55 mm make it an ideal choice for contemporary decor, providing a minimalist yet effective solution for electrical installations. This outlet plate combines practicality with aesthetic appeal, ensuring that it fits effortlessly into a variety of settings. Crafted from durable thermoplast, it stands out for its protection class IP20, making it a reliable option for indoor use. Further emphasising its modern design, the soft black finish mirrors the elegance of classic RAL 9017 colours, allowing it to complement any décor style beautifully. Whether you're upgrading your home, office, or commercial space, this outlet plate offers a sophisticated touch that is sure to impress.
Crafted from halogen-free materials for enhanced safety
Features a matte surface that reduces glare and adds elegance
Lightweight design at just 70 grams for easy installation
Compatible with various pushbutton systems for versatile integration
Offers robust protection without compromising on style
Related links
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Blanking Plate
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens White 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
- Siemens Black 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Black 5 Gang Mounting Frame
